SAW Filter RF 836.5MHz 2.5dB 50Ohm SMD 5 Pin T/R
Murata SAFEB836MFM0F00R14 technical specifications.
| Frequency | 836MHz |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.