The SAFEB Series SAW Filter is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bandwidth of 45.5MHz and operates at a frequency of 869.5MHz. The filter has an impedance of 50R and is designed for use in lead-free applications. It is available in a tape and reel packaging with a quantity of 4000 units.
Murata SAFEB897MAL0F00R14 technical specifications.
| Bandwidth | 45.5MHz |
| Frequency | 869.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAFEB |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.