SAW Filter RF 897.5MHz 4dB 50Ohm SMD 5 Pin T/R
Murata SAFEB897MAM0F00R14 technical specifications.
| Frequency | 897MHz |
| Height | 0.6mm |
| Insertion Loss | 4dB |
| Length | 1.35mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.