Murata SAFEB942MAL0F00R14 technical specifications.
| Bandwidth | 45.5MHz |
| Frequency | 869.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SAFEB |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.