SAW Filter RF 942.5MHz 2.5dB 100Ohm SMD 5 Pin T/R
Murata SAFEB942MFM0F00R14 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.05 |
| Length | 1.35 |
| Number of Functions | 1 |
| Manufacturer Series | SAFEB942MFM0F00 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.