SAW Filter RF 2017.5MHz 2.6dB 50Ohm SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
Murata SAFED2G01AL0F00R12 technical specifications.
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.