Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SAFEK1G96FA0F00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SAFEK1G96FA0F00 technical specifications.
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFEK1G96FA0F00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.