SAW Filter RF 1962.5MHz 4.2dB 50Ohm SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 1962.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.2dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |