Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAFFB751MFA0F0A Datasheet | SAW Filters | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
SAFFB751MFA0F0A
Datasheet
Murata
SAFFB751MFA0F0A
SAW FILTER
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW FILTER
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata SAFFB751MFA0F0A technical specifications.
General
Width
0.9
Length
1.1
Number of Functions
1
Height
0.5
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account