Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SAFGK45M7VVEZ00B03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SAFGK45M7VVEZ00B03 technical specifications.
| Width | 5 |
| Length | 16 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFGK45M7VVEZ00B03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.