Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SAFGM33M4VD0Z00B03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SAFGM33M4VD0Z00B03 technical specifications.
| Width | 5 |
| Length | 14 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFGM33M4VD0Z00B03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.