Murata SAFJA54M7VD0Z00R03 technical specifications.
| Width | 5.1 |
| Length | 9.6 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFJA54M7VD0Z00R03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.