Skip to main content
SAWEN836MBA0F00 Datasheet | SAW Filters | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
SAWEN836MBA0F00
Datasheet
Murata
SAWEN836MBA0F00
SAW FILTER
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW FILTER
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata SAWEN836MBA0F00 technical specifications.
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.35
Length
1.8
Number of Functions
1
Height
0.5
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account