SAW Filter RF 881.5MHz 2.2dB 200Ohm SMD 10 Pin
Murata SAWEN881MCL5F00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.35 |
| Length | 1.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAWEN |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.