SAW Filter RF 881.5MHz 3dB 100Ohm SMD 10 Pin SMD
Murata SAWES881MCR0F00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SAWES881MCR0F00 |
| Height | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.