Duplexer, 782MHz(Tx), 751MHz(Rx), ROHS COMPLIANT PACKAGE-9
Murata SAYFP751MAA0F00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Height | 0.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.