Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SC3027B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SC3027B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.