The SC3035B-1 is a surface mount SAW oscillator from Murata with a frequency of 800MHz and a frequency stability of 250ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.081inch in height, 0.36inch in width, and 0.53inch in length. It is RoHS compliant and available in quantities of 200 per reel.
Murata SC3035B-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 800MHz |
| Frequency Stability | 250ppm |
| Height | 0.081inch |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SC |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SC3035B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.