SAW Oscillator, 400MHz Nom, ROHS COMPLIANT, RUGGED, MINIATURE, CASE SMC-8, 8 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 200ppm |
| Height | 0.081inch |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SC |
| Width | 0.36inch |
| RoHS | Compliant |