The SC3041B SAW oscillator from Murata features a frequency stability of 200ppm and operates within a temperature range of 0°C to 70°C. With a maximum supply current of 40mA, this oscillator is suitable for surface mount applications. It is available in a package quantity of 50 and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 300MHz |
| Frequency Stability | 200ppm |
| Height | 0.081inch |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Width | 0.36inch |
| RoHS | Compliant |