SAW Oscillator, 933.12MHz Nom, MINIATURE, CASE SMC-8B, 8 PIN
Checking distributor stock and pricing after the page loads.
| Current Rating | 25mA |
| Frequency | 933.12MHz |
| Height | 2.05mm |
| Length | 13.97mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 9.66mm |
| RoHS | Not Compliant |