The SC3048B SAW oscillator from Murata operates at a frequency of 444MHz with a stability of 200ppm. It is available in a surface mount package with dimensions 0.081inch in height, 0.36inch in width, and 0.53inch in length. The oscillator is designed to operate within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. It is packaged in tape and reel quantities of 200 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SC3048B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 444MHz |
| Frequency Stability | 200ppm |
| Height | 0.081inch |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SC |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SC3048B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.