
Analog Circuit, 1 Func, PDSO12, SMD-12
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
