
The SCA1000-D01-1 is a surface mount, 2-axis accelerometer with a bandwidth of 50Hz. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.25V. The device is available in a tape and reel package with a single unit per package. It has a sensitivity of 1200mV/g and a resolution of 11 bits.
Murata SCA1000-D01-1 technical specifications.
| Axis | X, Y |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | SPI, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| Sensitivity | 1200mV/g |
| Series | SCA1000 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA1000-D01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
