
The SCA1000-N1000070-1 is a surface mount accelerometer with a bandwidth of 115Hz and sensitivity of 550mV/g. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 4.75V to 5.25V. The device is available in a cut tape package with a single unit per package and is suitable for use in SPI interface applications.
Sign in to ask questions about the Murata SCA1000-N1000070-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA1000-N1000070-1 technical specifications.
| Axis | X, Y |
| Bandwidth | 115Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, SPI |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 550mV/g |
| Series | SCA1000 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA1000-N1000070-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.