This SMD/SMT accelerometer features a resolution of 11 bits and a bandwidth of 115 Hz. It operates over a temperature range of -40°C to 125°C and has a sensitivity of 550 mV/g. The device is available in a package quantity of 600, packaged in tape and reel. It has a maximum supply voltage of 5.25 V and a minimum supply voltage of 4.75 V, with a supply current of 5 mA.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Bandwidth | 115Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | SPI, Analog |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| Sensitivity | 550mV/g |
| Supply Current | 5mA |
| RoHS | Compliant |