
The Murata SCA100T-D02 is a surface-mount sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V and is packaged in cut tape. The device is lead-free and RoHS compliant, but not Reach SVHC compliant.
Sign in to ask questions about the Murata SCA100T-D02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA100T-D02 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.