
This Murata SCA100T-D02-1 capacitor is a surface-mount device with a bandwidth of 28Hz and a voltage rating of 5.25V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Murata SCA100T-D02-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA100T-D02-1 technical specifications.
| Axis | X, Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage, SPI, Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D02-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
