
This 20nF capacitor from Murata is a surface-mount device with a voltage rating of 5.25V and a bandwidth of 10Hz. It is designed for use with SPI interfaces and is available in quantities of 600 on tape and reel. The capacitor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata SCA100T-D02-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA100T-D02-6 technical specifications.
| Axis | X, Y |
| Bandwidth | 10Hz |
| Capacitance | 20nF |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | SPI, Analog, Digital |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SCA100T |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D02-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.