The SCA1020-D02 is an automotive-grade specialized IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 12 terminals and a dual terminal position. The device is packaged in a 12-pin R-PDSO-G12 SOP package with dimensions of 8.39mm in width and 15.58mm in length. It operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Murata SCA1020-D02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 8.39 |
| Length | 15.58 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.