Accel 1.7G Analog/spi 12SMD
Checking distributor stock and pricing after the page loads.
Murata SCA1020-D02-1 technical specifications.
| Axis | Y, Z |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | SPI, Analog, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 11b |
| Sensitivity | 1200mV/g |
| Series | SCA1020 |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.