The SCA1020-D02-6 is an 11-bit SPI digital capacitance sensor from Murata. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum supply current of 5mA. The device is designed to function within an operating temperature range of -40 to 125°C. The SCA1020-D02-6 is packaged in tape and reel quantities of 600.
Checking distributor stock and pricing after the page loads.
Murata SCA1020-D02-6 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Output Type | Digital |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| Series | SCA |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.