Analog Circuit, 1 Func, PDSO12, PACKAGE-12
Murata SCA103T-D05 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.