Sign in to ask questions about the Murata SCA103T-D05-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA103T-D05-1 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Capacitance | 20nF |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage, SPI, Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA103T-D05-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
