The SCA103T-D05-PCB is a 5V SPI inclinometer sensor from Murata, designed for PCB mounting and operating within a temperature range of -40°C to 125°C. It does not contain any Reach SVHC compliant materials. The sensor is available in bulk packaging, with a single unit per package.
Murata SCA103T-D05-PCB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Inclinometer |
| RoHS | Compliant |
No datasheet is available for this part.