The SCA111T-D02 is a 1, 2, or 3-axis accelerometer module with an analog interface and a voltage output type. It operates over a temperature range of -40°C to 85°C and has a bandwidth of 18Hz. The module is packaged in a bulk package and contains lead. It is manufactured by Murata and is suitable for use in applications where motion and position sensing are required.
Murata SCA111T-D02 technical specifications.
| Axis | X or Y |
| Bandwidth | 18Hz |
| Package/Case | Module |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Packaging | Bulk |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.