Accelerometer Single ±90g 5V
Murata SCA111T-D04 technical specifications.
| Axis | X or Y |
| Bandwidth | 18Hz |
| Package/Case | Module |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.