Inclinometer Module Single Axis
Murata SCA114T-D02FA technical specifications.
| Axis | X or Y |
| Bandwidth | 1Hz |
| Package/Case | Module |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 36V |
| RoHS | Not Compliant |
No datasheet is available for this part.