Accelerometer Single ±30g 9V/12V/15V/18V/24V
Murata SCA115T-D03-A technical specifications.
| Axis | X or Y |
| Bandwidth | 18Hz |
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | RS-485 |
| Packaging | Bulk |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.