Accelerometer Single ±30g 9V/12V/15V/18V/24V
Murata SCA115T-D03-C technical specifications.
| Axis Type | Single |
| Acceleration | ±30g |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 7V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
No datasheet is available for this part.