Sign in to ask questions about the Murata SCA121T-D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA121T-D03 technical specifications.
| Axis | X, Y |
| Bandwidth | 18Hz |
| Capacitance | 20nF |
| Package/Case | Module |
| Height | 13.5mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 7V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Output Type | Voltage, Digital, Analog |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 35V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA121T-D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
