The SCA121T-D05 module from Murata features a capacitance of 20nF and operates within a temperature range of -40°C to 85°C. It is designed for use with an operating supply voltage of 5.25V and is constructed with lead-free materials. The module is available in a bulk packaging configuration with 20 units per package.
Murata SCA121T-D05 technical specifications.
| Axis | X, Y |
| Bandwidth | 18Hz |
| Capacitance | 20nF |
| Package/Case | Module |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog, Digital |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.