The SCA121T-D07 is a module type capacitor from Murata with a bandwidth of 18Hz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for screw mount and has an analog output type. It is lead free and compliant with the specified voltage ratings of 35V and 7V.
Murata SCA121T-D07 technical specifications.
| Axis | X, Y |
| Bandwidth | 18Hz |
| Package/Case | Module |
| Height | 13.5mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Output Type | Voltage, Analog |
| Reach SVHC Compliant | No |
| Voltage Rating | 35V |
| Width | 41mm |
| RoHS | Compliant |
No datasheet is available for this part.