Dual Axis Inclinometer Modules
Murata SCA121T-D09 technical specifications.
| Axis | X, Y |
| Bandwidth | 18Hz |
| Package/Case | Module |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.