
This is a 12-bit SPI accelerometer from Murata with a bandwidth of 55Hz and sensitivity of 900LSB/g. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 3.6V. The device is mounted using surface mount technology and is packaged in bulk. It is compliant with AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Murata SCA2100-D02-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA2100-D02-1 technical specifications.
| Axis | X, Y |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sensitivity | 900LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA2100-D02-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
