
Accelerometers 2-Axis Accelerometer SPI interface
Murata SCA2100-D02-10 technical specifications.
| Axis | X, Y |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Sensitivity | 900LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
