Analog Circuit, 1 Func, PDFP12, 8.60 X 7.60 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFL-12
Murata SCA2120-D06 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F12 |
| Width | 7 |
| Length | 8.6 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.