The SCA3060-D01-1 is a 16-bit SPI digital accelerometer from Murata, designed for automotive applications and compliant with AEC-Q100. It features a resolution of 16 bits and a bandwidth of 55 Hz. The device operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 3V and 3.6V. The SCA3060-D01-1 is available in a surface-mount package and has a supply current of 150uA.
Murata SCA3060-D01-1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | Automotive, AEC-Q100 |
| Supply Current | 150uA |
| RoHS | Compliant |
No datasheet is available for this part.