The SCA3060-D01-10 is a digital output component with a resolution of 16 bits, interfacing through SPI. It is packaged in a surface mount SMD/SMT package and is designed for operation in temperatures ranging from -40°C to 105°C. The component is compliant with AEC-Q100 standards and has a maximum supply voltage of 3.6V and a supply current of 9uA.
Murata SCA3060-D01-10 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Series | Automotive, AEC-Q100 |
| Supply Current | 9uA |
| RoHS | Compliant |
No datasheet is available for this part.