Murata SCA3060-D01DEMO technical specifications.
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Bulk |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
No datasheet is available for this part.